RS PRO Stainless Steel Coupler 1in Straight Coupler 1 in G
Technical Document
Specifications
Brand
RS ProFitting Type
Coupler
Material
Stainless Steel
Fitting Direction
Straight
Country of Origin
Taiwan, Province Of China
Product details
SAFLOK™ B Coupler
SAFLOK™ B Couplers are self-locking stainless steel quick-fit hose couplings with a male thread, compatible with standard 'part B' cam and groove couplings. The design offers a safe way to connect - and keep connected - liquid-carrying hose, without the need for tools.
SAFLOK™ Self-Locking Stainless Steel Quick Couplings for Fluids
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProFitting Type
Coupler
Material
Stainless Steel
Fitting Direction
Straight
Country of Origin
Taiwan, Province Of China
Product details
SAFLOK™ B Coupler
SAFLOK™ B Couplers are self-locking stainless steel quick-fit hose couplings with a male thread, compatible with standard 'part B' cam and groove couplings. The design offers a safe way to connect - and keep connected - liquid-carrying hose, without the need for tools.