RS PRO Speaker
RS Stock No.: 426-5324Brand: RS PRO
Technical Document
Specifications
Brand
RS ProSpeaker Size
5in
Frequency Response
55 Hz → 18 kHz
Colour
White
Maximum Rated Power
10W
Maximum Frequency Response
18 kHz
Minimum Frequency Response
55 Hz
Sound Pressure Level
90dB
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Speaker
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Speaker
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProSpeaker Size
5in
Frequency Response
55 Hz → 18 kHz
Colour
White
Maximum Rated Power
10W
Maximum Frequency Response
18 kHz
Minimum Frequency Response
55 Hz
Sound Pressure Level
90dB