RS PRO Slot Cheese Head Steel Machine Screw DIN 84, M5
RS Stock No.: 546-6281Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Thread Size Metric
M5
Standards Met
DIN 84
Material
Steel
Finish
Clear Passivated, Zinc Plated
Stock information temporarily unavailable.
P.O.A.
RS PRO Slot Cheese Head Steel Machine Screw DIN 84, M5
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Slot Cheese Head Steel Machine Screw DIN 84, M5
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Thread Size Metric
M5
Standards Met
DIN 84
Material
Steel
Finish
Clear Passivated, Zinc Plated