RS PRO Serial Cable Assembly, 5m
RS Stock No.: 202-335Brand: RS PRO
Technical Document
Specifications
Brand
RS ProLength
5m
Outer Sheath Material
PVC
Voltage Rating
300 V
Current Rating
2 A
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Serial Cable Assembly, 5m
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Serial Cable Assembly, 5m
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProLength
5m
Outer Sheath Material
PVC
Voltage Rating
300 V
Current Rating
2 A
Country of Origin
China