RS PRO Sealant Gun

RS Stock No.: 915-9016Brand: RS PRO
brand-logo
View all in Dispensing Guns

Technical Document

Specifications

Brand

RS Pro

Type

Gun Dispenser

PRICED TO CLEAR

Yes

Country of Origin

United States

Product details

RS Pro Cordless Glue Dispensers

The RS Pro cordless glue dispensers are user-friendly by being lightweight and durable. The hand operated dispenser dispenses two component adhesives easily and quickly with up to a 950 lb (430 kg) force. The dispenser gun uses an 18 V Lithium Ion battery giving you a longer run time and lowering your running costs.

Features and Benefits

Portable dispensing
Lightweight
Fuel gauge displays battery charge level clearly
Lock switch
Full charge in approximately 30 min

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Sealant Gun
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Sealant Gun
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Gun Dispenser

PRICED TO CLEAR

Yes

Country of Origin

United States

Product details

RS Pro Cordless Glue Dispensers

The RS Pro cordless glue dispensers are user-friendly by being lightweight and durable. The hand operated dispenser dispenses two component adhesives easily and quickly with up to a 950 lb (430 kg) force. The dispenser gun uses an 18 V Lithium Ion battery giving you a longer run time and lowering your running costs.

Features and Benefits

Portable dispensing
Lightweight
Fuel gauge displays battery charge level clearly
Lock switch
Full charge in approximately 30 min