RS PRO RFBPF Series, Signal Filter 2.4GHz 0805 (2012M) SMD, Solder Termination, 2 x 1.25 x 0.8mm

RS Stock No.: 884-2170Brand: RS PRO
brand-logo
View all in Signal Filters

Technical Document

Specifications

Brand

RS Pro

Series

RFBPF

Mounting Type

Surface Mount

Operating Frequency

2.4GHz

Termination Style

Solder

Package/Case

0805 (2012M)

Dimensions

2 x 1.25 x 0.8mm

Depth

1.25mm

Height

0.8mm

Length

2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO RFBPF Series, Signal Filter 2.4GHz 0805 (2012M) SMD, Solder Termination, 2 x 1.25 x 0.8mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO RFBPF Series, Signal Filter 2.4GHz 0805 (2012M) SMD, Solder Termination, 2 x 1.25 x 0.8mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Series

RFBPF

Mounting Type

Surface Mount

Operating Frequency

2.4GHz

Termination Style

Solder

Package/Case

0805 (2012M)

Dimensions

2 x 1.25 x 0.8mm

Depth

1.25mm

Height

0.8mm

Length

2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.