RS PRO RFBPF Series, Signal Filter 2.4GHz 0805 (2012M) SMD, Solder Termination, 2 x 1.25 x 0.9mm
Technical Document
Specifications
Brand
RS ProSeries
RFBPF
Mounting Type
Surface Mount
Operating Frequency
2.4GHz
Termination Style
Solder
Package/Case
0805 (2012M)
Dimensions
2 x 1.25 x 0.9mm
Depth
1.25mm
Height
0.9mm
Length
2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
RS ProSeries
RFBPF
Mounting Type
Surface Mount
Operating Frequency
2.4GHz
Termination Style
Solder
Package/Case
0805 (2012M)
Dimensions
2 x 1.25 x 0.9mm
Depth
1.25mm
Height
0.9mm
Length
2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.