RS PRO Rectangular LED Bulkhead Light, 20 W, Lamp Supplied, IP65
Technical Document
Specifications
Brand
RS ProType
Wall Mount
Shape
Rectangular
Wattage
20 W
Lamp Type
LED
Motion Switching
Microwave Sensor
Lamp Supplied
Yes
Diffuser Type
Prismatic
Diffuser Colour
Clear
Light Output Colour
White
Length
246 mm
Width
246 mm
Depth
89 mm
IP Rating
IP65
Diameter
246mm
Dimensions
246 x 246 x 89 mm
Case Material
Polycarbonate
Series
EdgeLit
Standards Met
CE
Lamp Shape
Rectangular
EU Energy Efficiency Rating
A
Country of Origin
United Kingdom
Product details
Mini-Max LED Square Emergency Bulkheads with Micowave Sensor, IP65
The Mini-max LED square emergency bulkhead luminaires, with Microwave sensor, are manufactured with a polycarbonate diffuser and base. These light fittings have a poured gasket and are leaders in vandal-resistant IP65 technology. Hinged gear tray with EdgeLED light guide and driver. The light guide allows the Mini-Max LED bulkhead luminaire to deliver a pleasant uniform light. The Mini-Max is highly energy efficient thanks to its LED technology. This bulkhead is fitted with a microwave sensor, for automatic switching ON/OFF and 3 hours emergency. The strength, robustness and attractive look of this LED bulkhead luminaire makes it perfect for internal and external applications, such as housing association buildings, youth centres and sport areas, walkways, car parks and loading bays.
Robust Polycarbonate body in black or white
Microwave sensor for automatic switching ON/OFF
3 hours emergency
IP 65 rating – formed-in-place foam gasket seal protects from dust and water
High-impact clear prismatic polycarbonate diffuser
One-component hinged gear tray incorporating EdgeLED light guide and driver
Swift and easy installation
Highly energy efficient EdgeLED optical system
Life span of up to 30,000 hours
Smooth external edges for vandal resistance and easy cleaning
BESA box, 20mm fixing points and knock-outs on base and side for easy cable entry
Diffuser retainer screws
Emergency Light Fittings
There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.
Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProType
Wall Mount
Shape
Rectangular
Wattage
20 W
Lamp Type
LED
Motion Switching
Microwave Sensor
Lamp Supplied
Yes
Diffuser Type
Prismatic
Diffuser Colour
Clear
Light Output Colour
White
Length
246 mm
Width
246 mm
Depth
89 mm
IP Rating
IP65
Diameter
246mm
Dimensions
246 x 246 x 89 mm
Case Material
Polycarbonate
Series
EdgeLit
Standards Met
CE
Lamp Shape
Rectangular
EU Energy Efficiency Rating
A
Country of Origin
United Kingdom
Product details
Mini-Max LED Square Emergency Bulkheads with Micowave Sensor, IP65
The Mini-max LED square emergency bulkhead luminaires, with Microwave sensor, are manufactured with a polycarbonate diffuser and base. These light fittings have a poured gasket and are leaders in vandal-resistant IP65 technology. Hinged gear tray with EdgeLED light guide and driver. The light guide allows the Mini-Max LED bulkhead luminaire to deliver a pleasant uniform light. The Mini-Max is highly energy efficient thanks to its LED technology. This bulkhead is fitted with a microwave sensor, for automatic switching ON/OFF and 3 hours emergency. The strength, robustness and attractive look of this LED bulkhead luminaire makes it perfect for internal and external applications, such as housing association buildings, youth centres and sport areas, walkways, car parks and loading bays.
Robust Polycarbonate body in black or white
Microwave sensor for automatic switching ON/OFF
3 hours emergency
IP 65 rating – formed-in-place foam gasket seal protects from dust and water
High-impact clear prismatic polycarbonate diffuser
One-component hinged gear tray incorporating EdgeLED light guide and driver
Swift and easy installation
Highly energy efficient EdgeLED optical system
Life span of up to 30,000 hours
Smooth external edges for vandal resistance and easy cleaning
BESA box, 20mm fixing points and knock-outs on base and side for easy cable entry
Diffuser retainer screws
Emergency Light Fittings
There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.
Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.