RS PRO Rectangular GLS Bulkhead Light, 100 W, 230 V ac, IP64

RS Stock No.: 440-7865Brand: RS PRO
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Brand

RS Pro

Type

Bulkhead

Shape

Rectangular

Wattage

100 W

Voltage Rating

230 V ac

Lamp Type

GLS

Diffuser Colour

Red

Light Output Colour

Red

Length

245 mm

Width

120 mm

Depth

100 mm

Dimensions

245 x 120 x 100 mm

IP Rating

IP64

Lamp Shape

Rectangular

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

-20°C

Case Material

Aluminium

Operating Temperature Range

-20 → +35°C

Country of Origin

China

Product details

GLS Bulkhead Clear/Red

Porcelain BC (B22) lampholderSuitable for lamps up to 100W (max.)

Supplied with

security fixing screws and key for the cover, and heat resistant sleeving for incoming mains wiring

Exterior Amenity Bulkheads

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Rectangular GLS Bulkhead Light, 100 W, 230 V ac, IP64
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Rectangular GLS Bulkhead Light, 100 W, 230 V ac, IP64
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Bulkhead

Shape

Rectangular

Wattage

100 W

Voltage Rating

230 V ac

Lamp Type

GLS

Diffuser Colour

Red

Light Output Colour

Red

Length

245 mm

Width

120 mm

Depth

100 mm

Dimensions

245 x 120 x 100 mm

IP Rating

IP64

Lamp Shape

Rectangular

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

-20°C

Case Material

Aluminium

Operating Temperature Range

-20 → +35°C

Country of Origin

China

Product details

GLS Bulkhead Clear/Red

Porcelain BC (B22) lampholderSuitable for lamps up to 100W (max.)

Supplied with

security fixing screws and key for the cover, and heat resistant sleeving for incoming mains wiring

Exterior Amenity Bulkheads