RS PRO Portable Floodlight R7S Halogen 400 W 220 → 240 V ac
Technical Document
Specifications
Brand
RS ProWattage
400 W
Dimensions
318 x 230 x 210 mm
Width
230 mm
Depth
210 mm
Lamp Type
Halogen
EU Energy Efficiency Rating
C
Country of Origin
China
Product details
Portable 400W Halogen Floodlights
Portable halogen floodlight with 400W R7S lamp included
Heat-resistant safety glass with grill guard
Black diecast aluminium enclosure
Yellow tubular support frame with carry handle
With 2 metre rubber insulated connecting cable H05RN-F3G, 1.5 mm²
Protection rating IP44
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProWattage
400 W
Dimensions
318 x 230 x 210 mm
Width
230 mm
Depth
210 mm
Lamp Type
Halogen
EU Energy Efficiency Rating
C
Country of Origin
China
Product details
Portable 400W Halogen Floodlights
Portable halogen floodlight with 400W R7S lamp included
Heat-resistant safety glass with grill guard
Black diecast aluminium enclosure
Yellow tubular support frame with carry handle
With 2 metre rubber insulated connecting cable H05RN-F3G, 1.5 mm²
Protection rating IP44