RS PRO Portable Floodlight LED 100 → 240 V

RS Stock No.: 126-2040Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Width

250 mm

Depth

250 mm

Lamp Type

LED

Country of Origin

United Kingdom

Product details

RS Pro Rechargeable Floodlight

This RS Pro portable LED floodlight provides high brightness and is fully rated for outdoor use (IP65) with highly neutral white LEDs. The floodlight is great for illuminating large areas using the highest-quality Cree LEDs, which provide 7500 lumen output. This is due to the high-quality Cree LEDs. The lens can tilt from closed to 180° vertical for up lighting, this ensures the LEDs are protected when storing and in transportation.
The RS Pro floodlight can operate from battery power at 100% and from mains 80-240V/50-60Hz at 80% output, all in compact 25 cm cube rugged case.
Suitable for many lighting applications such as pathways, building illuminations and also a backup lighting system for power outages.

Features and Benefits

Powerful portable floodlight
Cree LEDs
7500 lumen output
4000K NEUTRAL white light
Mains or Battery powered
Battery charges in 4 to 6 hours (dependent on battery)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Portable Floodlight LED 100 → 240 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Portable Floodlight LED 100 → 240 V
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Width

250 mm

Depth

250 mm

Lamp Type

LED

Country of Origin

United Kingdom

Product details

RS Pro Rechargeable Floodlight

This RS Pro portable LED floodlight provides high brightness and is fully rated for outdoor use (IP65) with highly neutral white LEDs. The floodlight is great for illuminating large areas using the highest-quality Cree LEDs, which provide 7500 lumen output. This is due to the high-quality Cree LEDs. The lens can tilt from closed to 180° vertical for up lighting, this ensures the LEDs are protected when storing and in transportation.
The RS Pro floodlight can operate from battery power at 100% and from mains 80-240V/50-60Hz at 80% output, all in compact 25 cm cube rugged case.
Suitable for many lighting applications such as pathways, building illuminations and also a backup lighting system for power outages.

Features and Benefits

Powerful portable floodlight
Cree LEDs
7500 lumen output
4000K NEUTRAL white light
Mains or Battery powered
Battery charges in 4 to 6 hours (dependent on battery)