RS PRO PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 20 → 48 V ac, 22 → 65 V dc

RS Stock No.: 701-2766Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

20 → 48 V ac, 22 → 65 V dc

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Additional Functionality

ON/OFF

Panel Depth

70mm

Display Colour

Red/Green

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 20 → 48 V ac, 22 → 65 V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 20 → 48 V ac, 22 → 65 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

20 → 48 V ac, 22 → 65 V dc

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Additional Functionality

ON/OFF

Panel Depth

70mm

Display Colour

Red/Green