RS PRO Paging & Desktop Microphone, Unidirectional 500Ω
Technical Document
Specifications
Brand
RS ProType
Dynamic
Directionality/Polar Pattern
Unidirectional
Impedance
500Ω
Sensitivity
1.9mV/Pa
Connector
XLR
Weight
520g
Country of Origin
France
Product details
Gooseneck Unidirectional Microphone - 300mm
Microphone on a gooseneck stem designed for voice transmission in a reflective environment: conferences, intercom, transmission of orders and control desks, etc
Unidirectional dynamic cell
Gooseneck ends in a nut and 10mm diameter thread for desk mounting
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProType
Dynamic
Directionality/Polar Pattern
Unidirectional
Impedance
500Ω
Sensitivity
1.9mV/Pa
Connector
XLR
Weight
520g
Country of Origin
France
Product details
Gooseneck Unidirectional Microphone - 300mm
Microphone on a gooseneck stem designed for voice transmission in a reflective environment: conferences, intercom, transmission of orders and control desks, etc
Unidirectional dynamic cell
Gooseneck ends in a nut and 10mm diameter thread for desk mounting