RS PRO Orange Reusable Band Ear Plugs, 22dB Rated, 20 Pairs
RS Stock No.: 918-5715Brand: RS PRO
Technical Document
Specifications
Brand
RS ProReusable/Disposable
Reusable
Attachment Style
Band
Number of Pairs per Package
20
Single Number Rating SNR
22dB
Standards Met
CE, EN 352-2
Material
ABS, Polyurethane
Colour
Orange
Country of Origin
China
Product details
Reusable Ear Plugs
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Orange Reusable Band Ear Plugs, 22dB Rated, 20 Pairs
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Orange Reusable Band Ear Plugs, 22dB Rated, 20 Pairs
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProReusable/Disposable
Reusable
Attachment Style
Band
Number of Pairs per Package
20
Single Number Rating SNR
22dB
Standards Met
CE, EN 352-2
Material
ABS, Polyurethane
Colour
Orange
Country of Origin
China
Product details