RS PRO Non-Resettable Surface Mount Fuse 750mA, 63V ac/dc
Technical Document
Specifications
Brand
RS ProCurrent Rating
750mA
Voltage Rating
63V ac/dc
Fuse Speed
T
Body Material
FR4 Board
Breaking Capacity at Maximum Voltage Rating
100 A @ 63 V ac/dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
RS ProCurrent Rating
750mA
Voltage Rating
63V ac/dc
Fuse Speed
T
Body Material
FR4 Board
Breaking Capacity at Maximum Voltage Rating
100 A @ 63 V ac/dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China