RS PRO Non-Resettable Surface Mount Fuse 1A, 63V ac/dc

RS Stock No.: 764-9337Brand: RS PRO
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

1A

Voltage Rating

63V ac/dc

Fuse Speed

F

Body Material

FR4 Board

Breaking Capacity at Maximum Voltage Rating

100 A @ 63 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

RS Fast Acting 1206 SMD Fuses

RS fast acting 1206 SMD fuses are a convenient and reliable solution to a vast array of application requirements.

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Non-Resettable Surface Mount Fuse 1A, 63V ac/dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Non-Resettable Surface Mount Fuse 1A, 63V ac/dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Current Rating

1A

Voltage Rating

63V ac/dc

Fuse Speed

F

Body Material

FR4 Board

Breaking Capacity at Maximum Voltage Rating

100 A @ 63 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

RS Fast Acting 1206 SMD Fuses

RS fast acting 1206 SMD fuses are a convenient and reliable solution to a vast array of application requirements.

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.