RS PRO Mini Drill, 7000 → 30000rpm
Technical Document
Specifications
Brand
RS ProMultitool Type
Rotary Tool
Plug Type
Type C - EuroPlug; Type G - British 3-pin
Speed
7000 → 30000rpm
Voltage Rating
12V dc
Wattage
30W
Country of Origin
United Kingdom
Product details
Variable Speed Precision Drill Kit
A versatile kit for precise and accurate work. The kit contains a high speed 30W drill with keyless chuck, a variable speed power supply (0-12V) and 11 accessories for drilling, grinding, routing and shaping.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProMultitool Type
Rotary Tool
Plug Type
Type C - EuroPlug; Type G - British 3-pin
Speed
7000 → 30000rpm
Voltage Rating
12V dc
Wattage
30W
Country of Origin
United Kingdom
Product details
Variable Speed Precision Drill Kit
A versatile kit for precise and accurate work. The kit contains a high speed 30W drill with keyless chuck, a variable speed power supply (0-12V) and 11 accessories for drilling, grinding, routing and shaping.