RS PRO Metal Oxide Varistor
RS Stock No.: 240-220Brand: RS PRO
Technical Document
Specifications
Brand
RS ProMaximum AC Voltage Rating
242V
Maximum DC Voltage Rating
330V
Energy
340J
Series
High Power
Length
61mm
Depth
50mm
Thickness
40mm
Dimensions
61 x 50 x 40mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Metal Oxide Varistor
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Metal Oxide Varistor
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProMaximum AC Voltage Rating
242V
Maximum DC Voltage Rating
330V
Energy
340J
Series
High Power
Length
61mm
Depth
50mm
Thickness
40mm
Dimensions
61 x 50 x 40mm
Country of Origin
United Kingdom