RS PRO M8 Anti Vibration Mount with 50daN Compression Load

RS Stock No.: 811-2505Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Diameter

25.5mm

Overall Height

40mm

Material

Rubber

Compression Load

50daN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Compression Deflection

10mm

Shearing Load

10daN

Country of Origin

Spain

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO M8 Anti Vibration Mount with 50daN Compression Load

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO M8 Anti Vibration Mount with 50daN Compression Load

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Diameter

25.5mm

Overall Height

40mm

Material

Rubber

Compression Load

50daN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Compression Deflection

10mm

Shearing Load

10daN

Country of Origin

Spain

You may be interested in