RS PRO M5 Anti Vibration Mount
RS Stock No.: 811-2316Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M5
Overall Height
22mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
RS PRO M5 Anti Vibration Mount
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO M5 Anti Vibration Mount
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProThread Size
M5
Overall Height
22mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain