RS PRO M12 Anti Vibration Mount with 65kg Compression Load
RS Stock No.: 162-3228Brand: RS PRO
Technical Document
Specifications
Brand
RS ProThread Size
M12
Overall Height
40mm
Material
Natural Rubber
Compression Load
65kg
Series
KMR
Compression Deflection
4.8mm
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO M12 Anti Vibration Mount with 65kg Compression Load
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO M12 Anti Vibration Mount with 65kg Compression Load
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProThread Size
M12
Overall Height
40mm
Material
Natural Rubber
Compression Load
65kg
Series
KMR
Compression Deflection
4.8mm
Country of Origin
India