RS PRO M12 98mm Dia. Rubber Adjustable Foot, 500kg Static Load Capacity 3.5° Tilt Angle
RS Stock No.: 283-1777Brand: RS PRO
Technical Document
Specifications
Brand
RS ProStatic Load Capacity
500kg
Thread Size
M12
Thread Length
120mm
Tilt Angle
3.5°
Foot Material
Rubber
Base Material
Zinc Plated Steel
Diameter
98mm
Height
158mm
Maximum Adjustment Height
115mm
Minimum Adjustment Height
45mm
Country of Origin
Ireland
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO M12 98mm Dia. Rubber Adjustable Foot, 500kg Static Load Capacity 3.5° Tilt Angle
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO M12 98mm Dia. Rubber Adjustable Foot, 500kg Static Load Capacity 3.5° Tilt Angle
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProStatic Load Capacity
500kg
Thread Size
M12
Thread Length
120mm
Tilt Angle
3.5°
Foot Material
Rubber
Base Material
Zinc Plated Steel
Diameter
98mm
Height
158mm
Maximum Adjustment Height
115mm
Minimum Adjustment Height
45mm
Country of Origin
Ireland