RS PRO Loose Tube Single Mode Fibre Optic Cable, 6.7mm, Black, 250m
Technical Document
Specifications
Brand
RS ProLength
250m
Propagation Mode
Single Mode
Terminated/Unterminated
Unterminated
Core Diameter
6.7mm
Number of Cores
24
Sheath Colour
Black
Cable Construction
Loose Tube
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Minimum Bend Radius
10D (Installed) mm, 20D (Installation) mm
Maximum Pulling Tension
1000 (Installation) N, 500 (Installed) N
Country of Origin
China
Product details
Fibre Optic Cable
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProLength
250m
Propagation Mode
Single Mode
Terminated/Unterminated
Unterminated
Core Diameter
6.7mm
Number of Cores
24
Sheath Colour
Black
Cable Construction
Loose Tube
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Minimum Bend Radius
10D (Installed) mm, 20D (Installation) mm
Maximum Pulling Tension
1000 (Installation) N, 500 (Installed) N
Country of Origin
China
Product details