RS PRO Loose Tube OM3 Multi Mode Fibre Optic Cable, 6.7mm, Black
Technical Document
Specifications
Brand
RS ProPropagation Mode
OM3 Multi Mode
Terminated/Unterminated
Unterminated
Core Diameter
6.7mm
Number of Cores
16
Sheath Colour
Black
Cable Construction
Loose Tube
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Minimum Bend Radius
10D (Installed) mm, 20D (Installation) mm
Maximum Pulling Tension
1000 (Installation) N, 500 (Installed) N
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProPropagation Mode
OM3 Multi Mode
Terminated/Unterminated
Unterminated
Core Diameter
6.7mm
Number of Cores
16
Sheath Colour
Black
Cable Construction
Loose Tube
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Minimum Bend Radius
10D (Installed) mm, 20D (Installation) mm
Maximum Pulling Tension
1000 (Installation) N, 500 (Installed) N
Country of Origin
China