RS PRO LED Sign Light, 240 V ac, 199 mm Length, 30 W, 4000K
Technical Document
Specifications
Brand
RS ProLamp Type
LED
Type
Sign Light
Voltage Rating
240 V ac
Length
199 mm
Width
170 mm
Depth
92 mm
Dimensions
199 x 170 x 92 (Fitting) mm
Wattage
30 W
Colour Temperature
4000K
Light Colour
Neutral White
Standards Met
BS EN 5098-1 2008+A11:2009, BS EN 55015:2006+A2:2009, BS EN 60598-2-5:1999, BS EN 61000-3-2:2006+A2:2009, BS EN 61000-3-3:2008, BS EN 61547:2009
Lamp Supplied
Yes
Finish
Black
Model
N4012
Country of Origin
China
Product details
LED Sign Light
The Sign Light is perfect for flood light illumination of wall mounted signage and building architecture. Use the Sign Light with the N4012 – 695mm iron rod (RS 121-8912) to give superb forward throw of illumination from its powerful Cree LED chips.
Features and Benefits
Cree LED Chip
4000K Neutral white output
High grade aluminium body
Luminosity: 2500lm
Protection rating: IP65
IK08
Rated life: 35000 hours
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProLamp Type
LED
Type
Sign Light
Voltage Rating
240 V ac
Length
199 mm
Width
170 mm
Depth
92 mm
Dimensions
199 x 170 x 92 (Fitting) mm
Wattage
30 W
Colour Temperature
4000K
Light Colour
Neutral White
Standards Met
BS EN 5098-1 2008+A11:2009, BS EN 55015:2006+A2:2009, BS EN 60598-2-5:1999, BS EN 61000-3-2:2006+A2:2009, BS EN 61000-3-3:2008, BS EN 61547:2009
Lamp Supplied
Yes
Finish
Black
Model
N4012
Country of Origin
China
Product details
LED Sign Light
The Sign Light is perfect for flood light illumination of wall mounted signage and building architecture. Use the Sign Light with the N4012 – 695mm iron rod (RS 121-8912) to give superb forward throw of illumination from its powerful Cree LED chips.
Features and Benefits
Cree LED Chip
4000K Neutral white output
High grade aluminium body
Luminosity: 2500lm
Protection rating: IP65
IK08
Rated life: 35000 hours