RS PRO LED Floodlight, 20 W, 1800 lm, IP64, 230 V
Technical Document
Specifications
Brand
RS ProWattage
20 W
Voltage
230 V
IP Rating
IP64
Luminosity
1800 lm
Colour Temperature
6000K
Height
189mm
Width
190 mm
Depth
36.5 mm
Floodlight Type
Outdoor
Lamp Type
LED
Beam Angle
120°
Country of Origin
China
Product details
RS Pro White Slim LED Floodlight 20W Cool White
The RS Pro Slim 20 W LED Floodlight uses a new generation of electronic components to create a product of unequalled thinness. Housed in a White Aluminium frame with a thickness of only 36.5 mm. The floodlight uses a COB SMD LED, which provides exceptional light output and control thermal release. With an instant light output, no compromise has been made in terms of light quality and power (up to 1800 lm). This LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs.
For professional use, it provides lighting for an exhibition stand, a car park or within a warehouse, a park or garden.
Features and Benefits
Very Slim LED Floodlight
White Aluminium frame
Latest COB SMD LED
Low maintenance
Beam angle: 120°
Rate of Protection: IP64
Lumen output: 1800 lm
Colour Temperature: Cool Daylight (6000K)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProWattage
20 W
Voltage
230 V
IP Rating
IP64
Luminosity
1800 lm
Colour Temperature
6000K
Height
189mm
Width
190 mm
Depth
36.5 mm
Floodlight Type
Outdoor
Lamp Type
LED
Beam Angle
120°
Country of Origin
China
Product details
RS Pro White Slim LED Floodlight 20W Cool White
The RS Pro Slim 20 W LED Floodlight uses a new generation of electronic components to create a product of unequalled thinness. Housed in a White Aluminium frame with a thickness of only 36.5 mm. The floodlight uses a COB SMD LED, which provides exceptional light output and control thermal release. With an instant light output, no compromise has been made in terms of light quality and power (up to 1800 lm). This LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs.
For professional use, it provides lighting for an exhibition stand, a car park or within a warehouse, a park or garden.
Features and Benefits
Very Slim LED Floodlight
White Aluminium frame
Latest COB SMD LED
Low maintenance
Beam angle: 120°
Rate of Protection: IP64
Lumen output: 1800 lm
Colour Temperature: Cool Daylight (6000K)