RS PRO LED Floodlight, 120 W, 1132 lm, 9082 lm, 11352 lm, IP66, 100 → 277 V ac

RS Stock No.: 133-6303Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

120 W

Voltage

100 → 277 V ac

IP Rating

IP66

Luminosity

1132 lm, 9082 lm, 11352 lm

Dimensions

336 x 336 x 164 mm

Height

336mm

Width

336 mm

Depth

164 mm

Country of Origin

China

Product details

RS Pro 120 W ATEX Zone 2 LED Floodlight

Intrinsically safe LED floodlight for use in Zone 2 hazardous areas. Typical applications include: gas stations, manufacturing plants, chemical and petrochemical processing facilities, sewage treatment plants, off-shore and dockside installations.

Features and Benefits

High strength aluminium housing
Shock and vibration resistant tempered glass
Carry handle for easy transportation
Explosion proof
Robust construction
High-powered Osram LED, 120 W
AC 100-277 V, 50/60 Hz
Easy to use, maintenance free
Adjustable bracket for different angles 0° to 360°

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Floodlight, 120 W, 1132 lm, 9082 lm, 11352 lm, IP66, 100 → 277 V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO LED Floodlight, 120 W, 1132 lm, 9082 lm, 11352 lm, IP66, 100 → 277 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Wattage

120 W

Voltage

100 → 277 V ac

IP Rating

IP66

Luminosity

1132 lm, 9082 lm, 11352 lm

Dimensions

336 x 336 x 164 mm

Height

336mm

Width

336 mm

Depth

164 mm

Country of Origin

China

Product details

RS Pro 120 W ATEX Zone 2 LED Floodlight

Intrinsically safe LED floodlight for use in Zone 2 hazardous areas. Typical applications include: gas stations, manufacturing plants, chemical and petrochemical processing facilities, sewage treatment plants, off-shore and dockside installations.

Features and Benefits

High strength aluminium housing
Shock and vibration resistant tempered glass
Carry handle for easy transportation
Explosion proof
Robust construction
High-powered Osram LED, 120 W
AC 100-277 V, 50/60 Hz
Easy to use, maintenance free
Adjustable bracket for different angles 0° to 360°