RS PRO LED Floodlight, 10 W, 1010 lm, 1265 lm, IP66
Technical Document
Specifications
Brand
RS ProWattage
10 W
IP Rating
IP66
Luminosity
1010 lm, 1265 lm
Dimensions
210 x 182 x 282 mm
Height
210mm
Width
182 mm
Depth
282 mm
Solar Panel
No
Floodlight Type
Portable
Lamp Type
LED
Lamp Supplied
Yes
Country of Origin
China
Product details
RS Pro Rechargeable ATEX Zone 1 Floodlight
Intrinsically safe LED head torch for use in Zone 1 hazardous area
Features and Benefits
Carry handle for easy transportation
High strength aluminium housing
Adjustable bracket for different angles
Magnetic feet
Explosion proof
High powered SEOUL LED, 10 W
Charging time: 7 h
Running time: 10 h
Battery: 6.6 Ah Lithium-ion
Designed to meet IP66
Easy to use, maintenance free
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProWattage
10 W
IP Rating
IP66
Luminosity
1010 lm, 1265 lm
Dimensions
210 x 182 x 282 mm
Height
210mm
Width
182 mm
Depth
282 mm
Solar Panel
No
Floodlight Type
Portable
Lamp Type
LED
Lamp Supplied
Yes
Country of Origin
China
Product details
RS Pro Rechargeable ATEX Zone 1 Floodlight
Intrinsically safe LED head torch for use in Zone 1 hazardous area
Features and Benefits
Carry handle for easy transportation
High strength aluminium housing
Adjustable bracket for different angles
Magnetic feet
Explosion proof
High powered SEOUL LED, 10 W
Charging time: 7 h
Running time: 10 h
Battery: 6.6 Ah Lithium-ion
Designed to meet IP66
Easy to use, maintenance free