RS PRO LED Floodlight, 1 LED, 20 W, 1200 lm, IP65, 230 V
Technical Document
Specifications
Brand
RS ProWattage
20 W
Voltage
230 V
IP Rating
IP65
Number of LEDs
1
Luminosity
1200 lm
Colour Temperature
5700K
Dimensions
213 x 180 x 28 mm
Life Hours
36000h
Height
180mm
Width
213 mm
Depth
25 mm
Solar Panel
No
Series
iSpot
Floodlight Type
Outdoor
Lamp Type
LED
Case Material
Aluminium
Standards Met
RoHS Compliant
Beam Angle
100°
Lamp Supplied
Yes
EU Energy Efficiency Rating
A
Country of Origin
China
Product details
RS iSpot Ultra Thin LED Floodlight
The RS ispot LED floodlight incorporates an ultra-thin design and innovative high Voltage LEDs. These floodlights do not require a separate driver, reducing the level of heat generated whilst increasing efficiency and reliability. The ispot LED floodlight is available in black and white finishes and can be used both indoors and outdoors.
Innovative high voltage LED chips –no driver required
Energy efficient super bright LED chip
105 degrees beam angle
Available in black and white finishes
Instant start and restart –can be used with photocells and PIR sensors
36000 hour rated life
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProWattage
20 W
Voltage
230 V
IP Rating
IP65
Number of LEDs
1
Luminosity
1200 lm
Colour Temperature
5700K
Dimensions
213 x 180 x 28 mm
Life Hours
36000h
Height
180mm
Width
213 mm
Depth
25 mm
Solar Panel
No
Series
iSpot
Floodlight Type
Outdoor
Lamp Type
LED
Case Material
Aluminium
Standards Met
RoHS Compliant
Beam Angle
100°
Lamp Supplied
Yes
EU Energy Efficiency Rating
A
Country of Origin
China
Product details
RS iSpot Ultra Thin LED Floodlight
The RS ispot LED floodlight incorporates an ultra-thin design and innovative high Voltage LEDs. These floodlights do not require a separate driver, reducing the level of heat generated whilst increasing efficiency and reliability. The ispot LED floodlight is available in black and white finishes and can be used both indoors and outdoors.
Innovative high voltage LED chips –no driver required
Energy efficient super bright LED chip
105 degrees beam angle
Available in black and white finishes
Instant start and restart –can be used with photocells and PIR sensors
36000 hour rated life