RS PRO LED Capsule Bulb, No 1.5 W, 12W Incandescent Equivalent, 110 lm, 6000K, G4 White
Technical Document
Specifications
Brand
RS ProLamp Base
G4
Wattage
1.5 W
Colour Temperature
6000K
Incandescent Equivalent Wattage
12W
Dimmable
No
Voltage Rating
8 → 16 V ac/dc
Luminosity
110 lm
Length
15 mm
Diameter
31mm
Life Hours
30000h
Country of Origin
China
Product details
LED Retrofit G4 Capsule Lamps
LED retrofit replacement for G4 halogen capsule lamps
Energy saving, long lamp life
Choice of colour temperature
Choice of G4 pin options: side or rear mounted
Approvals
EMC, LVD, RoHS
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProLamp Base
G4
Wattage
1.5 W
Colour Temperature
6000K
Incandescent Equivalent Wattage
12W
Dimmable
No
Voltage Rating
8 → 16 V ac/dc
Luminosity
110 lm
Length
15 mm
Diameter
31mm
Life Hours
30000h
Country of Origin
China
Product details
LED Retrofit G4 Capsule Lamps
LED retrofit replacement for G4 halogen capsule lamps
Energy saving, long lamp life
Choice of colour temperature
Choice of G4 pin options: side or rear mounted
Approvals
EMC, LVD, RoHS