RS PRO LED Capsule Bulb, No 1 W, 9W Incandescent Equivalent, 120 lm, 3000K, G4 Warm White
Technical Document
Specifications
Brand
RS ProLamp Base
G4
Wattage
1 W
Colour Temperature
3000K
Incandescent Equivalent Wattage
9W
Dimmable
No
Voltage Rating
11 → 14 V ac/dc
Luminosity
120 lm
Length
31 mm
Diameter
15mm
Life Hours
20000h
Country of Origin
China
Product details
RS LED Retrofit G4 Capsule Lamps 1.2W
These RS Essentials G4 LED capsule lamps offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 25,000 hours. This LED spot bulb comes with G4 base. The capsule lamp features 1.2W LED, equivalent to 9W MR11 replacement. Ideal for Applications in household luminaires, hotels, hospitals and office space.
1.2W LED lamp, equivalent to 9W MR11 replacement
G4 base
AC/DC 12V input voltage
Non-dimmable
Mercury free
Average lifetime 25,000 hours
2 years guarantee
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProLamp Base
G4
Wattage
1 W
Colour Temperature
3000K
Incandescent Equivalent Wattage
9W
Dimmable
No
Voltage Rating
11 → 14 V ac/dc
Luminosity
120 lm
Length
31 mm
Diameter
15mm
Life Hours
20000h
Country of Origin
China
Product details
RS LED Retrofit G4 Capsule Lamps 1.2W
These RS Essentials G4 LED capsule lamps offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 25,000 hours. This LED spot bulb comes with G4 base. The capsule lamp features 1.2W LED, equivalent to 9W MR11 replacement. Ideal for Applications in household luminaires, hotels, hospitals and office space.
1.2W LED lamp, equivalent to 9W MR11 replacement
G4 base
AC/DC 12V input voltage
Non-dimmable
Mercury free
Average lifetime 25,000 hours
2 years guarantee