RS PRO, jack Panel Mount, 50Ω, Solder Termination, Straight Body

RS Stock No.: 382-1490Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Polarity

Normal

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO, jack Panel Mount, 50Ω, Solder Termination, Straight Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO, jack Panel Mount, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Polarity

Normal