RS PRO H25 LED Head Torch Black - Rechargeable 250 lm, 55 mm
RS Stock No.: 123-4513Brand: RS PRO
Technical Document
Specifications
Brand
RS ProTorch Style
Head Torch
Rechargeable
Yes
Lamp Type
LED
Luminosity
250 lm
Batteries
AAA
Case Material
Plastic
Hazardous Area
No
Model
H25
Range
100 m
Beam Type
Spot
Length
55 mm
Colour
Black
Weight with Batteries
119g
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO H25 LED Head Torch Black - Rechargeable 250 lm, 55 mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO H25 LED Head Torch Black - Rechargeable 250 lm, 55 mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProTorch Style
Head Torch
Rechargeable
Yes
Lamp Type
LED
Luminosity
250 lm
Batteries
AAA
Case Material
Plastic
Hazardous Area
No
Model
H25
Range
100 m
Beam Type
Spot
Length
55 mm
Colour
Black
Weight with Batteries
119g
Country of Origin
Taiwan, Province Of China