RS PRO GU5.3 LED Reflector Bulb 5 W(37W) 4000K, Cool White, Dimmable

RS Stock No.: 123-7960Brand: RS PRO
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

RS Pro

Lamp Base

GU5.3

Wattage

5 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

37W

Dimmable

Yes

Colour Tone

Cool White

Voltage Rating

12 V

Luminosity

380 lm

Length

46 mm

Life Hours

15000h

Current Rating

430 mA

Country of Origin

China

Product details

RS Pro LED MR16 Plastic Lamps

This LED MR16 light bulb is low on price, saving energy with confidence. It is the perfect replacement to halogen providing the same light whilst using up to 90% less energy than the traditional halogen equivalent.

Reasons to Switch to LED

• 15000 hours long life compared to traditional halogen lamps at 2000 hours
• Uses up to 90% less energy than traditional halogen lamps
• Quick payback through energy and maintenance cost savings
• Great quality lamps from leading supply partners to ensure consistent quality
• Multi-pack to ensure leading value

Features and Benefits

• Directly replaces halogen 12v 35 W lamps
• Full frontal illumination for low glare and halogen look
• 36 ° beam for halogen performance
• Compact size for halogen retrofits
• 15000 hours life ideal for the difficult to reach light fittings
• Available in 2700 k (Warm white) for direct halogen replacement, ideal for use in living rooms, dining rooms and bedrooms (RS-1237959-Dimmable, RS-1237957-Non-Dimmable)
• Available in 4,000 k (Cool white), ideal for use in kitchens, bathrooms, study, office and retail / shop lighting (RS-1237960-Dimmable, RS-1237958-Non-Dimmable)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO GU5.3 LED Reflector Bulb 5 W(37W) 4000K, Cool White, Dimmable
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO GU5.3 LED Reflector Bulb 5 W(37W) 4000K, Cool White, Dimmable
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Lamp Base

GU5.3

Wattage

5 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

37W

Dimmable

Yes

Colour Tone

Cool White

Voltage Rating

12 V

Luminosity

380 lm

Length

46 mm

Life Hours

15000h

Current Rating

430 mA

Country of Origin

China

Product details

RS Pro LED MR16 Plastic Lamps

This LED MR16 light bulb is low on price, saving energy with confidence. It is the perfect replacement to halogen providing the same light whilst using up to 90% less energy than the traditional halogen equivalent.

Reasons to Switch to LED

• 15000 hours long life compared to traditional halogen lamps at 2000 hours
• Uses up to 90% less energy than traditional halogen lamps
• Quick payback through energy and maintenance cost savings
• Great quality lamps from leading supply partners to ensure consistent quality
• Multi-pack to ensure leading value

Features and Benefits

• Directly replaces halogen 12v 35 W lamps
• Full frontal illumination for low glare and halogen look
• 36 ° beam for halogen performance
• Compact size for halogen retrofits
• 15000 hours life ideal for the difficult to reach light fittings
• Available in 2700 k (Warm white) for direct halogen replacement, ideal for use in living rooms, dining rooms and bedrooms (RS-1237959-Dimmable, RS-1237957-Non-Dimmable)
• Available in 4,000 k (Cool white), ideal for use in kitchens, bathrooms, study, office and retail / shop lighting (RS-1237960-Dimmable, RS-1237958-Non-Dimmable)