RS PRO Grey Zinc Plated Steel Power Supply Case, 180 x 115 x 130mm
RS Stock No.: 129-606Brand: RS PRO

Technical Document
Specifications
Brand
RS ProExternal Dimensions
180 x 115 x 130mm
Body Material
Zinc Plated Steel
Colour
Grey
External Height
130 mm
External Length
180 mm
External Width
115 mm
P.O.A.
RS PRO Grey Zinc Plated Steel Power Supply Case, 180 x 115 x 130mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Grey Zinc Plated Steel Power Supply Case, 180 x 115 x 130mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProExternal Dimensions
180 x 115 x 130mm
Body Material
Zinc Plated Steel
Colour
Grey
External Height
130 mm
External Length
180 mm
External Width
115 mm