RS PRO Grey PVC Coated PA Reinforced Flexible Ducting, 12m, 76mm Bend Radius

RS Stock No.: 340-0150Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

152mm

Length

12m

Material

PVC Coated PA

Outer Diameter

156mm

Suitable Applications

Air Conditioning, Gas, Warm Air Suction

Colour

Grey

Bend Radius

76mm

Reinforced

Yes

Country of Origin

Italy

Product details

Ventilation and Air Conditioning Ducting

Termoresistente KLL 125 hosing made from polyester textile and covered with PVC. The galvanised steel spirals sit between two layers of tissue. This hosing is ideal for air-conditioning, suction of fumes and warm air.

A steel spiral helix embedded between two layers of PVC coated polyamid fibre fabricLightweight and very flexible, will compress to 10% of its extended lengthGood high temperature resistanceSuitable for air conditioning, fume ventilation, light duty dust extraction and air movement. Can also be used as a flexible connection between grilles, diffuser fans and other air movement unitsSelf extinguishing

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey PVC Coated PA Reinforced Flexible Ducting, 12m, 76mm Bend Radius
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Grey PVC Coated PA Reinforced Flexible Ducting, 12m, 76mm Bend Radius
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

152mm

Length

12m

Material

PVC Coated PA

Outer Diameter

156mm

Suitable Applications

Air Conditioning, Gas, Warm Air Suction

Colour

Grey

Bend Radius

76mm

Reinforced

Yes

Country of Origin

Italy

Product details

Ventilation and Air Conditioning Ducting

Termoresistente KLL 125 hosing made from polyester textile and covered with PVC. The galvanised steel spirals sit between two layers of tissue. This hosing is ideal for air-conditioning, suction of fumes and warm air.

A steel spiral helix embedded between two layers of PVC coated polyamid fibre fabricLightweight and very flexible, will compress to 10% of its extended lengthGood high temperature resistanceSuitable for air conditioning, fume ventilation, light duty dust extraction and air movement. Can also be used as a flexible connection between grilles, diffuser fans and other air movement unitsSelf extinguishing

You may be interested in