RS PRO Green 0.336 mm² Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.336 mm²
Sheath Colour
Green
Cable Shape
Wire/Single Core
American Wire Gauge
22
Core Strands
19/0.15 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.1mm
Voltage Rating
300 V ac
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.15mm
Number of Strands
19
Size of Strands
0.15 mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
100
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.336 mm²
Sheath Colour
Green
Cable Shape
Wire/Single Core
American Wire Gauge
22
Core Strands
19/0.15 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.1mm
Voltage Rating
300 V ac
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.15mm
Number of Strands
19
Size of Strands
0.15 mm
Country of Origin
China