RS PRO End Mill, 6mm Cutter, Hardal SUPRA (HDS), 6 mm Shank, 13mm Cut
RS Stock No.: 736-9508Brand: RS PRO
Technical Document
Specifications
Brand
RS ProCutter Diameter
6mm
Cut Length
13mm
Number Of Flutes
4
Material
Hardal SUPRA (HDS)
Overall Length
57 mm
Shank Type
Weldon
Shank Diameter
6 mm
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO End Mill, 6mm Cutter, Hardal SUPRA (HDS), 6 mm Shank, 13mm Cut
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO End Mill, 6mm Cutter, Hardal SUPRA (HDS), 6 mm Shank, 13mm Cut
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProCutter Diameter
6mm
Cut Length
13mm
Number Of Flutes
4
Material
Hardal SUPRA (HDS)
Overall Length
57 mm
Shank Type
Weldon
Shank Diameter
6 mm
Country of Origin
Germany