RS PRO Embedded Switch Mode Power Supply (SMPS), 24V dc, 62.5A, 1.5kW, 1 Output, 120 → 370V dc Input Voltage
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
62.5A
Power Rating
1.5kW
Number of Outputs
1
Input Voltage
120 → 370V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
190mm
Width
127mm
Embedded
Yes
Depth
40.5mm
Efficiency
0.94
Minimum Temperature
-40°C
Weight
1.25kg
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
₹ 57,618.16
Each (Exc. GST)
₹ 67,989.43
Each (Including GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 57,618.16
Each (Exc. GST)
₹ 67,989.43
Each (Including GST)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | ₹ 57,618.16 |
5 - 9 | ₹ 55,890.10 |
10 - 24 | ₹ 54,160.72 |
25 - 49 | ₹ 52,432.67 |
50+ | ₹ 50,704.62 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
62.5A
Power Rating
1.5kW
Number of Outputs
1
Input Voltage
120 → 370V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
190mm
Width
127mm
Embedded
Yes
Depth
40.5mm
Efficiency
0.94
Minimum Temperature
-40°C
Weight
1.25kg
Maximum Temperature
+70°C
Country of Origin
China