RS PRO Embedded Switch Mode Power Supply (SMPS), 24V dc, 5A, 120W, 1 Output, 85 → 264 V ac, 120 → 370 V
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
5A
Power Rating
120W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 370 V dc
Package Type
Open Frame
Medical Approved
Yes
Embedded
Yes
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
₹ 4,375.26
Each (Exc. GST)
₹ 5,162.81
Each (Including GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,375.26
Each (Exc. GST)
₹ 5,162.81
Each (Including GST)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | ₹ 4,375.26 |
5 - 9 | ₹ 4,243.76 |
10 - 24 | ₹ 4,112.26 |
25 - 49 | ₹ 3,982.09 |
50+ | ₹ 3,850.60 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
5A
Power Rating
120W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 370 V dc
Package Type
Open Frame
Medical Approved
Yes
Embedded
Yes
Country of Origin
China