RS PRO E40 LED Cluster Lamp, Daylight, 85 → 300 V, 112mm, 360° view angle
Technical Document
Specifications
Brand
RS ProLamp Base
E40
Wattage
120 W
Voltage Rating
85 → 300 V
Length
340 mm
Diameter
112mm
Life Hours
50000h
Viewing Angle
360°
Country of Origin
China
Product details
RS Pro 360° HID Retrofit IP40 Lamps
This RS Pro IP40 led lamp is an ideal replacement for HID lamps (High-Pressure Sodium Vapour and Metal Halide) in openings such as low and high bay fittings. With 360° light output this lamp ensures there are no dark spots. The LED light technology of this lamp ensures 80% energy savings compared to MH and with little maintenance due to the 50000 lifetime hours
Features and Benefits
High output Epistar LEDs
360° light output
E40 Screw cap
50000 lifetime hours
Include a cooling fan to aid heat dissipation
Instant start and restart
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProLamp Base
E40
Wattage
120 W
Voltage Rating
85 → 300 V
Length
340 mm
Diameter
112mm
Life Hours
50000h
Viewing Angle
360°
Country of Origin
China
Product details
RS Pro 360° HID Retrofit IP40 Lamps
This RS Pro IP40 led lamp is an ideal replacement for HID lamps (High-Pressure Sodium Vapour and Metal Halide) in openings such as low and high bay fittings. With 360° light output this lamp ensures there are no dark spots. The LED light technology of this lamp ensures 80% energy savings compared to MH and with little maintenance due to the 50000 lifetime hours
Features and Benefits
High output Epistar LEDs
360° light output
E40 Screw cap
50000 lifetime hours
Include a cooling fan to aid heat dissipation
Instant start and restart