RS PRO Complete PA System 60 W 100 V, 70 V

RS Stock No.: 406-0753Brand: RS PRO
brand-logo
View all in Amplifiers

Technical Document

Specifications

Brand

RS Pro

Rated Power Output

60 W

Microphone Inputs

2

Mono Line Inputs

4

Stereo Pair Inputs

2

Number of Loudspeakers

4

Speaker Power

6W

Number of Microphones

1

Operating Voltage

100 V, 70 V

Maximum Operating Voltage

100 V

Minimum Operating Voltage

70 V

System Includes

Ceiling Loudspeaker x 2, Desk Stand Microphone x 1, Wall Mounting Loudspeaker x 2

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Complete PA System 60 W 100 V, 70 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Complete PA System 60 W 100 V, 70 V
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Rated Power Output

60 W

Microphone Inputs

2

Mono Line Inputs

4

Stereo Pair Inputs

2

Number of Loudspeakers

4

Speaker Power

6W

Number of Microphones

1

Operating Voltage

100 V, 70 V

Maximum Operating Voltage

100 V

Minimum Operating Voltage

70 V

System Includes

Ceiling Loudspeaker x 2, Desk Stand Microphone x 1, Wall Mounting Loudspeaker x 2

Country of Origin

United Kingdom