RS PRO Carbon Steel Anchor Bolt M8 x 80mm, 8mm Fixing Hole
RS Stock No.: 908-6955Brand: RS PRO
Technical Document
Specifications
Brand
RS ProThread Size
M8
Type
Through Bolt Anchor
Length
80mm
Fixing Hole Diameter
8mm
Maximum Fixing Thickness
35mm
Material
Carbon Steel
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Carbon Steel Anchor Bolt M8 x 80mm, 8mm Fixing Hole
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Carbon Steel Anchor Bolt M8 x 80mm, 8mm Fixing Hole
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProThread Size
M8
Type
Through Bolt Anchor
Length
80mm
Fixing Hole Diameter
8mm
Maximum Fixing Thickness
35mm
Material
Carbon Steel