RS PRO Cable Mount SCART Plug, Gold
Technical Document
Specifications
Brand
RS ProGender
Male
Body Orientation
Right Angle
Number Of Contacts
21
Number Of Rows
2
Contact Material
Iron
Contact Plating
Gold
Housing Material
Zinc
Mounting Type
Cable Mount
Termination Method
Crimp, Solder
Length
70mm
Country of Origin
China
Product details
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProGender
Male
Body Orientation
Right Angle
Number Of Contacts
21
Number Of Rows
2
Contact Material
Iron
Contact Plating
Gold
Housing Material
Zinc
Mounting Type
Cable Mount
Termination Method
Crimp, Solder
Length
70mm
Country of Origin
China
Product details
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.