RS PRO Blue Masking Tape 12mm x 66m
Technical Document
Specifications
Product details
RS Pro High Temperature Polyester Masking Tape
RS Pro High Temperature adhesive polyester masking tape with a silicone adhesive will resist temperatures up to 200°C. The tape has good adhesive properties and leaves no residue when removed. The adhesive masking tape is used for various applications plus is also voltage resistant to 3 KV.
FEATURES and BENEFITS:
High temperature adhesive tape
Polyester tape
Silicone adhesive backed
No residue
Various thickness available
Temperature resistant to 200°C – 0.5H
Voltage resistant to 3 KV
Good adhesion strength
APPLICATIONS:
Powder coating protection
Glass sandblasting protection
Paint spray protection
3D Printing
General surface protection
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Product details
RS Pro High Temperature Polyester Masking Tape
RS Pro High Temperature adhesive polyester masking tape with a silicone adhesive will resist temperatures up to 200°C. The tape has good adhesive properties and leaves no residue when removed. The adhesive masking tape is used for various applications plus is also voltage resistant to 3 KV.
FEATURES and BENEFITS:
High temperature adhesive tape
Polyester tape
Silicone adhesive backed
No residue
Various thickness available
Temperature resistant to 200°C – 0.5H
Voltage resistant to 3 KV
Good adhesion strength
APPLICATIONS:
Powder coating protection
Glass sandblasting protection
Paint spray protection
3D Printing
General surface protection