RS PRO Black PVC Reinforced Flexible Ducting, 5m, 50mm Bend Radius

RS Stock No.: 340-0100Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

50mm

Length

5m

Material

PVC

Outer Diameter

56mm

Suitable Applications

Air, Air Intake, Automotive, Gas

Colour

Black

Bend Radius

50mm

Reinforced

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black PVC Reinforced Flexible Ducting, 5m, 50mm Bend Radius
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Black PVC Reinforced Flexible Ducting, 5m, 50mm Bend Radius
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

50mm

Length

5m

Material

PVC

Outer Diameter

56mm

Suitable Applications

Air, Air Intake, Automotive, Gas

Colour

Black

Bend Radius

50mm

Reinforced

Yes

Country of Origin

Italy