RS PRO Black PP Storage Box Lid, 600mm x 600mm x 400mm
RS Stock No.: 912-5451Brand: RS PRO
Technical Document
Specifications
Brand
RS ProLid Type
Removable
Height
600mm
Width
600mm
Depth
400mm
Colour
Black
Lockable
No
Material
PP
Vented
No
Stackable
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Black PP Storage Box Lid, 600mm x 600mm x 400mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Black PP Storage Box Lid, 600mm x 600mm x 400mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProLid Type
Removable
Height
600mm
Width
600mm
Depth
400mm
Colour
Black
Lockable
No
Material
PP
Vented
No
Stackable
Yes
Country of Origin
United Kingdom