RS PRO Black Composite Toe Capped Unisex Safety Boots, UK 9
RS Stock No.: 462-348Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSeries
Nebraska
Gender
Unisex
Shoe Size UK
9
Type
Ankle Boots
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Heat, Oil, Water
Midsole Type
Composite
Upper Material
Leather
Sole Material
Rubber
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Composite Toe Capped Unisex Safety Boots, UK 9
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Black Composite Toe Capped Unisex Safety Boots, UK 9
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProSeries
Nebraska
Gender
Unisex
Shoe Size UK
9
Type
Ankle Boots
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Heat, Oil, Water
Midsole Type
Composite
Upper Material
Leather
Sole Material
Rubber