RS PRO Black 4 mm² Conduit Cable
RS Stock No.: 836-1007Brand: RS PRO
Technical Document
Specifications
Brand
RS ProCross Sectional Area
4 mm²
Sheath Colour
Black
Outer Diameter
3.8 → 4.7mm
Voltage Rating
750 V
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Insulation Wall Thickness
0.8mm
Number of Strands
7
Country of Origin
Turkey
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Black 4 mm² Conduit Cable
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Black 4 mm² Conduit Cable
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProCross Sectional Area
4 mm²
Sheath Colour
Black
Outer Diameter
3.8 → 4.7mm
Voltage Rating
750 V
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Insulation Wall Thickness
0.8mm
Number of Strands
7
Country of Origin
Turkey