RS PRO Black 2.5 mm² Test Lead Wire, 462/0.08 mm, 5m, Silicone Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Sheath Colour
Black
Cable Shape
Single Core
Core Strands
462/0.08 mm
Length
5m
Insulation material
Silicone
Voltage Rating
600 V
Outer Diameter
3.9mm
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-50°C
Current Rating
32 A
Conductor Material
Tinned Copper
Shield Type
Tinned Copper
Insulation Wall Thickness
1.1mm
Size of Strands
0.08 mm
Number of Strands
462
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Sheath Colour
Black
Cable Shape
Single Core
Core Strands
462/0.08 mm
Length
5m
Insulation material
Silicone
Voltage Rating
600 V
Outer Diameter
3.9mm
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-50°C
Current Rating
32 A
Conductor Material
Tinned Copper
Shield Type
Tinned Copper
Insulation Wall Thickness
1.1mm
Size of Strands
0.08 mm
Number of Strands
462